Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1316-24Copy
Newark Part No.98AK7798
Product RangeFMCA1316 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.230 |
Price for:Each
Minimum: 1
Multiple: 1
$184.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1316-24Copy
Newark Part No.98AK7798
Product RangeFMCA1316 Series
Technical Datasheet
Connector to ConnectorN Type Plug to 4.3/10 Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type B4.3/10 Plug
Connector Type B4.3/10 Plug
Jacket Color-
Product RangeFMCA1316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Plug to 4.3/10 Plug
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Connector Type B
4.3/10 Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
SPP-250-LLPL
Connector Type A
N Type Plug
Connector Type B
4.3/10 Plug
Product Range
FMCA1316 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
