Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1444-4Copy
Newark Part No.88AK1919
Your Part Number
99 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.830 |
Price for:Each
Minimum: 1
Multiple: 1
$105.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1444-4Copy
Newark Part No.88AK1919
Technical Datasheet
Connector to ConnectorMMBX Plug to 90° SMA Plug
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Plug
Connector Type AMMBX Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to 90° SMA Plug
Cable Length - Metric
101.6mm
Connector Type A
MMBX Plug
Connector Type B
SMA Right Angle Plug
SVHC
To Be Advised
Cable Length - Imperial
4"
Coaxial Cable Type
RG174A/U
Connector Type A
MMBX Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
