Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1657-6Copy
Newark Part No.88AK2190
Product RangeFMCA1657 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.470 |
Price for:Each
Minimum: 1
Multiple: 1
$259.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1657-6Copy
Newark Part No.88AK2190
Product RangeFMCA1657 Series
Technical Datasheet
Cable Length - Imperial6"
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type ABMA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product RangeFMCA1657 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Connector Type A
BMA Jack
Connector Type B
SMA Right Angle Plug
Product Range
FMCA1657 Series
Coaxial Cable Type
RG316
Connector Type A
BMA Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
