Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1657-60Copy
Newark Part No.88AK2191
Product RangeFMCA1657 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.170 |
Price for:Each
Minimum: 1
Multiple: 1
$296.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1657-60Copy
Newark Part No.88AK2191
Product RangeFMCA1657 Series
Technical Datasheet
Connector to ConnectorBMA Jack to 90° SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1657 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Cable Length - Metric
1.52m
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA1657 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
