Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-12Copy
Newark Part No.88AK2192
Product RangeFMCA1658 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.990 |
Price for:Each
Minimum: 1
Multiple: 1
$248.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-12Copy
Newark Part No.88AK2192
Product RangeFMCA1658 Series
Technical Datasheet
Connector to ConnectorBMA Jack to N-Type Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BN Type Plug
Jacket ColorTan
Product RangeFMCA1658 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to N-Type Plug
Cable Length - Metric
305mm
Connector Type A
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
N Type Plug
Product Range
FMCA1658 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
