Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-6Copy
Newark Part No.88AK2195
Product RangeFMCA1658 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.360 |
Price for:Each
Minimum: 1
Multiple: 1
$246.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-6Copy
Newark Part No.88AK2195
Product RangeFMCA1658 Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Connector Type ABMA Jack
Connector Type ABMA Jack
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMCA1658 Series
Technical Specifications
Cable Length - Imperial
6"
Connector Type A
BMA Jack
Connector Type B
N Type Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Connector Type A
BMA Jack
Connector Type B
N Type Plug
Product Range
FMCA1658 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
