Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-60Copy
Newark Part No.88AK2196
Product RangeFMCA1658 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.950 |
Price for:Each
Minimum: 1
Multiple: 1
$269.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1658-60Copy
Newark Part No.88AK2196
Product RangeFMCA1658 Series
Technical Datasheet
Connector to ConnectorBMA Jack to N-Type Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1658 Series
Technical Specifications
Connector to Connector
BMA Jack to N-Type Plug
Cable Length - Metric
1.52m
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA1658 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Connector Type B
N Type Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
