Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1858-12Copy
Newark Part No.98AK9094
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$161.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1858-12Copy
Newark Part No.98AK9094
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Right Angle Plug
Jacket ColorBlue
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
7/16 DIN Right Angle Plug
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Plug
Jacket Color
Blue
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
