Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2032-12Copy
Newark Part No.99AK0083
Product RangeFMCA2032 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.950 |
Price for:Each
Minimum: 1
Multiple: 1
$142.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2032-12Copy
Newark Part No.99AK0083
Product RangeFMCA2032 Series
Technical Datasheet
Connector to ConnectorN Type Plug to NEX10 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPF-250
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BNEX10 Plug
Connector Type BNEX10 Plug
Impedance50ohm
Product RangeFMCA2032 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Plug to NEX10 Plug
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Connector Type B
NEX10 Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
12"
Coaxial Cable Type
SPF-250
Connector Type A
N Type Plug
Connector Type B
NEX10 Plug
Product Range
FMCA2032 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
