Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/WH-120Copy
Newark Part No.99AK2918
Product RangeFMCA2604 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.710 |
Price for:Each
Minimum: 1
Multiple: 1
$91.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/WH-120Copy
Newark Part No.99AK2918
Product RangeFMCA2604 Series
Technical Datasheet
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 4694R
Connector Type AHD BNC Plug
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Product RangeFMCA2604 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Coaxial Cable Type
Belden 4694R
Connector Type A
HD BNC Plug
Connector Type B
HD BNC Plug
Product Range
FMCA2604 Series
Cable Length - Metric
3.05m
Connector Type A
HD BNC Plug
Connector Type B
HD BNC Plug
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
