Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2673/GR-120Copy
Newark Part No.99AK3143
Product RangeFMCA2673 Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.360 |
Price for:Each
Minimum: 1
Multiple: 1
$73.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2673/GR-120Copy
Newark Part No.99AK3143
Product RangeFMCA2673 Series
Technical Datasheet
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 1694A
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Product RangeFMCA2673 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Coaxial Cable Type
Belden 1694A
Connector Type B
BNC Plug
Product Range
FMCA2673 Series
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
