Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-200CMCopy
Newark Part No.88AK3991
Product RangeFMCA2675 Series
Your Part Number
604 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.620 |
Price for:Each
Minimum: 1
Multiple: 1
$77.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2675-200CMCopy
Newark Part No.88AK3991
Product RangeFMCA2675 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeFMCA2675 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG223
Connector Type B
BNC Plug
Product Range
FMCA2675 Series
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
