Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2676/RD-120Copy
Newark Part No.99AK3308
Product RangeFMCA2676 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.070 |
Price for:Each
Minimum: 1
Multiple: 1
$86.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2676/RD-120Copy
Newark Part No.99AK3308
Product RangeFMCA2676 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 1694A
Connector Type AHD BNC Plug
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorRed
Product RangeFMCA2676 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
HD BNC Plug
Connector Type B
HD BNC Plug
Impedance
75ohm
Product Range
FMCA2676 Series
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 1694A
Connector Type A
HD BNC Plug
Connector Type B
HD BNC Plug
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
