Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-150CMCopy
Newark Part No.88AK4251
Product RangeFMCA2704 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-150CMCopy
Newark Part No.88AK4251
Product RangeFMCA2704 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Connector Type ABNC Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA2704 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
1.5m
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA2704 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
