Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-50CMCopy
Newark Part No.88AK4256
Product RangeFMCA2704 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.160 |
Price for:Each
Minimum: 1
Multiple: 1
$56.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-50CMCopy
Newark Part No.88AK4256
Product RangeFMCA2704 Series
Technical Datasheet
Connector to ConnectorBNC Jack to SMA Bulkhead Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA2704 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Jack to SMA Bulkhead Jack
Cable Length - Metric
500mm
Connector Type A
BNC Jack
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA2704 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG223
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
