Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-60Copy
Newark Part No.88AK4257
Product RangeFMCA2704 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2704-60Copy
Newark Part No.88AK4257
Product RangeFMCA2704 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorBNC Jack to SMA Bulkhead Jack
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA2704 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG223
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
BNC Jack to SMA Bulkhead Jack
Connector Type A
BNC Jack
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA2704 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
