Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-36Copy
Newark Part No.88AK4272
Product RangeFMCA2706 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-36Copy
Newark Part No.88AK4272
Product RangeFMCA2706 Series
Technical Datasheet
Connector to ConnectorBNC Jack to 90° N-Type Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type BN Type Right Angle Plug
Product RangeFMCA2706 Series
Technical Specifications
Connector to Connector
BNC Jack to 90° N-Type Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Jack
Product Range
FMCA2706 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG223
Connector Type B
N Type Right Angle Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
