Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-48Copy
Newark Part No.88AK4273
Product RangeFMCA2706 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.020 |
Price for:Each
Minimum: 1
Multiple: 1
$79.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-48Copy
Newark Part No.88AK4273
Product RangeFMCA2706 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Jack to 90° N-Type Plug
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeFMCA2706 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
BNC Jack to 90° N-Type Plug
Connector Type A
BNC Jack
Connector Type B
N Type Right Angle Plug
Product Range
FMCA2706 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
