Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-36Copy
Newark Part No.88AK4290
Product RangeFMCA2708 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.760 |
Price for:Each
Minimum: 1
Multiple: 1
$65.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-36Copy
Newark Part No.88AK4290
Product RangeFMCA2708 Series
Technical Datasheet
Cable Length - Metric914.4mm
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeFMCA2708 Series
Technical Specifications
Cable Length - Metric
914.4mm
Connector Type A
BNC Jack
Impedance
50ohm
Coaxial Cable Type
RG223
Connector Type B
N Type Bulkhead Jack
Product Range
FMCA2708 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
