Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-50CMCopy
Newark Part No.88AK4292
Product RangeFMCA2708 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.550 |
Price for:Each
Minimum: 1
Multiple: 1
$59.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-50CMCopy
Newark Part No.88AK4292
Product RangeFMCA2708 Series
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeFMCA2708 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG223
Connector Type A
BNC Jack
Connector Type B
N Type Bulkhead Jack
Product Range
FMCA2708 Series
Cable Length - Metric
500mm
Connector Type A
BNC Jack
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
