Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2715-50CMCopy
Newark Part No.88AK4355
Product RangeFMCA2715 Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.760 |
Price for:Each
Minimum: 1
Multiple: 1
$65.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2715-50CMCopy
Newark Part No.88AK4355
Product RangeFMCA2715 Series
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG223
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMCA2715 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Cable Length - Metric
500mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG223
Connector Type B
SMA Jack
Product Range
FMCA2715 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
