Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2715-60Copy
Newark Part No.88AK4356
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.840 |
Price for:Each
Minimum: 1
Multiple: 1
$81.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2715-60Copy
Newark Part No.88AK4356
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Cable Length - Metric
1.52m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Cable Length - Imperial
5ft
Coaxial Cable Type
RG223
Connector Type B
SMA Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
