Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2717-150CMCopy
Newark Part No.88AK4368
Product RangeFMCA2717 Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.840 |
Price for:Each
Minimum: 1
Multiple: 1
$81.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2717-150CMCopy
Newark Part No.88AK4368
Product RangeFMCA2717 Series
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG223
Connector Type ABNC Bulkhead Jack
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMCA2717 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Bulkhead Jack
Connector Type B
N Type Plug
Product Range
FMCA2717 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG223
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
