Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2735-100CMCopy
Newark Part No.88AK4528
Product RangeFMCA2735 Series
Your Part Number
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $84.310 |
Price for:Each
Minimum: 1
Multiple: 1
$84.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2735-100CMCopy
Newark Part No.88AK4528
Product RangeFMCA2735 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector90° SMA Plug to 90° N-Type Plug
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ASMA Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2735 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA2735 Series
Connector to Connector
90° SMA Plug to 90° N-Type Plug
Coaxial Cable Type
RG223
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
