Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2929-12
Newark Part No.99AK4855
Product RangeFMCA2929 Series
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $158.670 |
Price for:Each
Minimum: 1
Multiple: 1
$158.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2929-12
Newark Part No.99AK4855
Product RangeFMCA2929 Series
Technical Datasheet
Connector to Connector90° QMA Plug to 90° QMA Plug
Coaxial Cable TypeFM-SR086CU-STR, RG405
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMCA2929 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° QMA Plug to 90° QMA Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA2929 Series
Coaxial Cable Type
FM-SR086CU-STR, RG405
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate