Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2983-12Copy
Newark Part No.99AK5341
Product RangeFMCA2983 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.160 |
Price for:Each
Minimum: 1
Multiple: 1
$128.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2983-12Copy
Newark Part No.99AK5341
Product RangeFMCA2983 Series
Technical Datasheet
Connector to ConnectorQMA Plug to 90° QMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR086ALTN-STR, RG405
Connector Type AQMA Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2983 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
QMA Plug to 90° QMA Plug
Cable Length - Metric
305mm
Connector Type A
QMA Plug
Impedance
50ohm
Product Range
FMCA2983 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-SR086ALTN-STR, RG405
Connector Type B
QMA Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
