Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3197-12
Newark Part No.97AK9565
Product RangeFMCA3197 Series
Technical Datasheet
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $198.080 |
Price for:Each
Minimum: 1
Multiple: 1
$198.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3197-12
Newark Part No.97AK9565
Product RangeFMCA3197 Series
Technical Datasheet
Connector to ConnectorN Plug to 90° N Plug
Coaxial Cable TypeLMR-600-UF
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlack
Product RangeFMCA3197 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Plug to 90° N Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA3197 Series
Coaxial Cable Type
LMR-600-UF
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate