Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3251-120Copy
Newark Part No.97AK9671
Product RangeFMCA3251 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.470 |
Price for:Each
Minimum: 1
Multiple: 1
$219.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3251-120Copy
Newark Part No.97AK9671
Product RangeFMCA3251 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to Connector90° TNC Plug to TNC Plug
Cable Length - Metric3.048m
Coaxial Cable TypeLMR-400-UF
Connector Type ATNC Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3251 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.048m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
FMCA3251 Series
Connector to Connector
90° TNC Plug to TNC Plug
Coaxial Cable Type
LMR-400-UF
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
