Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3299-24Copy
Newark Part No.97AK9871
Product RangeFMCA3299 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.080 |
Price for:Each
Minimum: 1
Multiple: 1
$105.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3299-24Copy
Newark Part No.97AK9871
Product RangeFMCA3299 Series
Technical Datasheet
Connector to ConnectorN Plug to 90° SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeTCOM-240
Connector Type AN Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product RangeFMCA3299 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Plug to 90° SMA Plug
Cable Length - Metric
610mm
Connector Type A
N Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
TCOM-240
Connector Type B
SMA Right Angle Plug
Product Range
FMCA3299 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
