Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9744-6Copy
Newark Part No.88AK5325
Product RangeFMCA9744 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.190 |
| 5+ | $207.560 |
| 10+ | $196.300 |
| 25+ | $186.190 |
Price for:Each
Minimum: 1
Multiple: 1
$220.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9744-6Copy
Newark Part No.88AK5325
Product RangeFMCA9744 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMini SMP Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeFM-F086HF
Connector Type AMini SMP Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA9744 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini SMP Plug
Impedance
50ohm
Product Range
FMCA9744 Series
Connector to Connector
Mini SMP Plug to SMA Plug
Coaxial Cable Type
FM-F086HF
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
