Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9747-12Copy
Newark Part No.88AK5332
Product RangeFMCA9747 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $488.200 |
| 5+ | $457.690 |
| 10+ | $430.770 |
Price for:Each
Minimum: 1
Multiple: 1
$488.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9747-12Copy
Newark Part No.88AK5332
Product RangeFMCA9747 Series
Technical Datasheet
Connector to ConnectorMini SMP Plug to 1.85mm Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086HF
Connector Type AMini SMP Plug
Connector Type B1.85mm Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA9747 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini SMP Plug to 1.85mm Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
Mini SMP Plug
Impedance
50ohm
Product Range
FMCA9747 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086HF
Connector Type B
1.85mm Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
