Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9750-24Copy
Newark Part No.88AK5342
Product RangeFMCA9750 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $396.860 |
| 5+ | $372.050 |
| 10+ | $350.170 |
Price for:Each
Minimum: 1
Multiple: 1
$396.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9750-24Copy
Newark Part No.88AK5342
Product RangeFMCA9750 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorMini SMP Plug to 2.92mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086HF
Connector Type AMini SMP Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA9750 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
Mini SMP Plug
Impedance
50ohm
Product Range
FMCA9750 Series
Connector to Connector
Mini SMP Plug to 2.92mm Plug
Coaxial Cable Type
FM-F086HF
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
