Print Page
FMCN0017
RF / Coaxial Connector, 12G SDI, 1.0 / 2.3 Coaxial, Straight Jack, Through Hole Vertical, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN0017Copy
Newark Part No.88AK9436
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN0017Copy
Newark Part No.88AK9436
Technical Datasheet
Connector Type1.0 / 2.3 Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
1.0 / 2.3 Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
