Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-30Copy
Newark Part No.88AK6276
Product RangeFMHR0093 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $408.880 |
Price for:Each
Minimum: 1
Multiple: 1
$408.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-30Copy
Newark Part No.88AK6276
Product RangeFMHR0093 Series
Technical Datasheet
Cable Length - Imperial30"
Cable Length - Metric762mm
Coaxial Cable TypeRG316
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Product RangeFMHR0093 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
30"
Coaxial Cable Type
RG316
Connector Type B
SMA RP Right Angle Plug
Product Range
FMHR0093 Series
Cable Length - Metric
762mm
Connector Type A
SMA RP Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
