Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0099-6
Newark Part No.88AK6332
Product RangeFMHR0099 Series
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $456.540 |
Price for:Each
Minimum: 1
Multiple: 1
$456.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0099-6
Newark Part No.88AK6332
Product RangeFMHR0099 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC RP Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangeFMHR0099 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC RP Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
FMHR0099 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate