Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0101-16Copy
Newark Part No.88AK6345
Product RangeFMHR0101 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.020 |
Price for:Each
Minimum: 1
Multiple: 1
$401.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0101-16Copy
Newark Part No.88AK6345
Product RangeFMHR0101 Series
Technical Datasheet
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable TypeRG174
Connector Type ABNC RP Plug
Connector Type ABNC RP Plug
Connector Type BSMA RP Plug
Connector Type BSMA RP Plug
Product RangeFMHR0101 Series
Technical Specifications
Cable Length - Imperial
16"
Coaxial Cable Type
RG174
Connector Type A
BNC RP Plug
Connector Type B
SMA RP Plug
Cable Length - Metric
406.4mm
Connector Type A
BNC RP Plug
Connector Type B
SMA RP Plug
Product Range
FMHR0101 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
