Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0121-200CMCopy
Newark Part No.89AK0344
Product RangeFMHR0121 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $408.880 |
Price for:Each
Minimum: 1
Multiple: 1
$408.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0121-200CMCopy
Newark Part No.89AK0344
Product RangeFMHR0121 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to Connector90° SMA RP Plug to 90° SMA RP Plug
Coaxial Cable TypeRG58
Connector Type ASMA RP Right Angle Plug
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Product RangeFMHR0121 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG58
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Product Range
FMHR0121 Series
Connector to Connector
90° SMA RP Plug to 90° SMA RP Plug
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
