Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0121-30Copy
Newark Part No.89AK0346
Product RangeFMHR0121 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $395.770 |
Price for:Each
Minimum: 1
Multiple: 1
$395.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0121-30Copy
Newark Part No.89AK0346
Product RangeFMHR0121 Series
Technical Datasheet
Cable Length - Imperial30"
Cable Length - Metric762mm
Coaxial Cable TypeRG58
Connector Type ASMA RP Right Angle Plug
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0121 Series
Technical Specifications
Cable Length - Imperial
30"
Coaxial Cable Type
RG58
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Jacket Color
-
Cable Length - Metric
762mm
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Impedance
50ohm
Product Range
FMHR0121 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
