Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FERROXCUBE |
|---|---|
| Manufacturer Part No | E55/28/21-3C90Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 06W0709 |
| Your Part Number | |
| Technical Datasheet |
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.570 |
| 25+ | $4.750 |
| 50+ | $4.330 |
| 100+ | $4.050 |
| 500+ | $3.820 |
| 1000+ | $3.650 |
| 2500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FERROXCUBE |
|---|---|
| Manufacturer Part No | E55/28/21-3C90Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 06W0709 |
| Technical Datasheet | |
| Core Type | E |
| Core Size | E55 |
| Core Material Grade | 3C90 |
| For Use With | - |
| Effective Magnetic Path Length | 124mm |
| Ae Effective Cross Section Area | 353mm² |
| Inductance Factor Al | 6.3µH |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | E |
|---|---|
| Core Material Grade | 3C90 |
| Effective Magnetic Path Length | 124mm |
| Inductance Factor Al | 6.3µH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | E55 |
|---|---|
| For Use With | - |
| Ae Effective Cross Section Area | 353mm² |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
