Print Page
35 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.670 |
| 25+ | $4.380 |
| 50+ | $4.040 |
| 100+ | $3.790 |
| 250+ | $3.490 |
| 500+ | $3.160 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9602
Product RangeQS
Technical Datasheet
Fitting TypePush-In Straight Connector
Pneumatic ConnectionR1/4
Operating Pressure Max14bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangeQS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Straight Connector
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/4
Tubing Outer Diameter
8mm
Product Range
QS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

