Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.420 |
| 5+ | $146.910 |
| 10+ | $134.390 |
| 25+ | $121.870 |
| 50+ | $113.530 |
Price for:Each
Minimum: 1
Multiple: 1
$154.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connection Size
-
Operating Temperature Min
-15°C
Product Range
SMPO
Operating Pressure Max
8bar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

