Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.090 |
| 5+ | $242.360 |
| 10+ | $224.460 |
| 25+ | $212.520 |
| 50+ | $201.780 |
| 100+ | $189.840 |
Price for:Each
Minimum: 1
Multiple: 1
$259.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCRVZS-0.4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75AH9847
Product RangeCRVZS
Technical Datasheet
Volume400ml
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Pneumatic Mounting TypeRetaining Clip
Operating Temperature Max100°C
Product RangeCRVZS
Operating Temperature Min-10°C
Operating Pressure Min950mbar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Volume
400ml
Operating Pressure Max
16bar
Operating Temperature Max
100°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Pneumatic Mounting Type
Retaining Clip
Product Range
CRVZS
Operating Pressure Min
950mbar
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

