Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $4.130 |
| 25+ | $4.040 |
| 50+ | $3.960 |
| 100+ | $3.880 |
| 250+ | $3.790 |
| 500+ | $3.710 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQH-D-M5-S4-P10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1398
Product RangeNPQH
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM5
Operating Pressure Max20bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeNPQH
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
20bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M5
Tubing Outer Diameter
4mm
Product Range
NPQH
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

