Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.570 |
| 5+ | $37.840 |
| 10+ | $37.090 |
| 25+ | $36.320 |
| 50+ | $35.570 |
| 100+ | $34.810 |
Price for:Each
Minimum: 1
Multiple: 1
$40.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQP-LQ-R18-Q6-FD-P10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75AH9362
Product RangeNPQP
Technical Datasheet
Fitting TypePush-In L-Fitting
Pneumatic ConnectionR1/8
Operating Pressure Max10bar
Tubing Outer Diameter6mm
Fitting MaterialPP (Polypropylene)
Product RangeNPQP
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fitting Type
Push-In L-Fitting
Operating Pressure Max
10bar
Fitting Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
R1/8
Tubing Outer Diameter
6mm
Product Range
NPQP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

