Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNTSD-GD-9-M12-5POL-RKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2043
Product RangeNTSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.700 |
| 5+ | $67.090 |
| 10+ | $62.120 |
| 25+ | $58.810 |
| 50+ | $55.840 |
| 100+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$71.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNTSD-GD-9-M12-5POL-RKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2043
Product RangeNTSD Series
Technical Datasheet
Product RangeNTSD Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating3A
Voltage Rating250V
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
NTSD Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
3A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
