Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.730 |
| 5+ | $273.740 |
| 10+ | $250.400 |
| 25+ | $227.070 |
| 50+ | $211.520 |
Price for:Each
Minimum: 1
Multiple: 1
$287.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Diameter
6mm
Tube Material
Polyamide
Pressure Max
19bar
Product Range
PAN
Internal Diameter
4mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

