Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $7.330 |
| 10+ | $6.700 |
| 25+ | $6.090 |
| 50+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSMLV-M7-6-ICopy
Newark Part No.75AH9331
Product RangeQSMLV
Technical Datasheet
Fitting TypePush-In L-Fitting
Pneumatic ConnectionM7
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSMLV
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In L-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M7
Tubing Outer Diameter
6mm
Product Range
QSMLV
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

