Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoVL/O-3-1/8-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1478
Product RangeTiger Classic VL/O
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.450 |
| 5+ | $273.860 |
| 10+ | $268.270 |
| 25+ | $262.680 |
Price for:Each
Minimum: 1
Multiple: 1
$279.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVL/O-3-1/8-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1478
Product RangeTiger Classic VL/O
Technical Datasheet
Valve TypeDirectional Control Valve
Valve Function3/2 Way, Open/Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate500l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeTiger Classic VL/O
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Directional Control Valve
Pneumatic Connection
G1/8
Flow Rate
500l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
Tiger Classic VL/O
Valve Function
3/2 Way, Open/Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
