Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $291.910 |
| 5+ | $255.420 |
| 10+ | $211.640 |
| 25+ | $189.740 |
| 50+ | $175.140 |
Price for:Each
Minimum: 1
Multiple: 1
$291.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP2420Copy
Newark Part No.84X9440
Technical Datasheet
Panel TypeBack Panel
Rack U Height-
Panel MaterialSteel
Body Color-
For Use WithFIBOX AR2420 Series Enclosures
External Height - Metric579mm
External Width - Metric482mm
External Height - Imperial22.8"
External Width - Imperial18.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Panel Material
Steel
For Use With
FIBOX AR2420 Series Enclosures
External Width - Metric
482mm
External Width - Imperial
18.9"
SVHC
No SVHC (07-Nov-2024)
Rack U Height
-
Body Color
-
External Height - Metric
579mm
External Height - Imperial
22.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
