Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.500 |
| 5+ | $50.850 |
| 10+ | $48.020 |
| 25+ | $47.060 |
| 50+ | $46.110 |
| 100+ | $45.140 |
| 250+ | $44.180 |
| 5000+ | $43.220 |
Price for:Each
Minimum: 1
Multiple: 1
$56.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP86Copy
Newark Part No.53M6247
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorWhite
For Use WithARCA Series Enclosures
External Height - Metric170.2mm
External Width - Metric124mm
External Height - Imperial6.7"
External Width - Imperial4.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
White
External Height - Metric
170.2mm
External Height - Imperial
6.7"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
124mm
External Width - Imperial
4.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
